1-1571983-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₱96.56699
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 8,581
Unit Price: ₱183.41000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 47,932
Unit Price: ₱263.81000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,180
Unit Price: ₱404.94000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: ₱360.28000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 508
Unit Price: ₱217.36000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: ₱183.92852
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 1,481
Unit Price: ₱239.99000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱301.32000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 2,823
Unit Price: ₱148.88000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₱242.89255
Datasheet

Parametric Equivalent


C&K
In Stock: 57,872
Unit Price: ₱337.05000
Datasheet

Parametric Equivalent


C&K
In Stock: 24,409
Unit Price: ₱255.47000
Datasheet
New Product
Image for 1-1571983-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1571983-1

DigiKey Part Number
1111-1-1571983-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1571983-1
Description
GDH08STR04=DIP SWITCH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1-1571983-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.444" (11.28mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱175.09785₱350,195.70
Manufacturers Standard Package