
1-1721547-4 | |
|---|---|
DigiKey Part Number | 2266-1-1721547-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1721547-4 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1721547-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Box: | 68220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₱79.79700 | ₱3,191.88 |
| 200 | ₱78.60600 | ₱15,721.20 |
| 400 | ₱76.81950 | ₱30,727.80 |
| 760 | ₱75.62850 | ₱57,477.66 |
| 3,000 | ₱73.84200 | ₱221,526.00 |
| 5,000 | ₱67.29150 | ₱336,457.50 |
| 10,000 | ₱61.33650 | ₱613,365.00 |
| 25,000 | ₱55.97700 | ₱1,399,425.00 |
| 50,000 | ₱51.80850 | ₱2,590,425.00 |

