
2-643075-4 | |
|---|---|
DigiKey Part Number | 2-643075-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-643075-4 |
Description | CONN COVER STRAIN RELIEF 24POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-643075-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱68.95900 | ₱689.59 |
| 25 | ₱64.60000 | ₱1,615.00 |
| 50 | ₱61.51520 | ₱3,075.76 |
| 100 | ₱58.57930 | ₱5,857.93 |
| 250 | ₱54.90748 | ₱13,726.87 |
| 500 | ₱52.28490 | ₱26,142.45 |
| 1,000 | ₱49.78856 | ₱49,788.56 |
| 2,500 | ₱46.67243 | ₱116,681.07 |

