A8063-L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 26
Unit Price: ₱2,580.30000
Datasheet
RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8063-L

DigiKey Part Number
994-A8063-L-ND
Manufacturer
Manufacturer Product Number
A8063-L
Description
RF ANT 851MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
851MHz
Frequency Range
806MHz ~ 896MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3dBi
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,801.98000₱1,801.98
10₱1,455.22300₱14,552.23
25₱1,368.60200₱34,215.05
100₱1,273.42320₱127,342.32
250₱1,228.04724₱307,011.81
Manufacturers Standard Package