Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
DT04-12PB-P021 | |
|---|---|
DigiKey Part Number | 1111-DT04-12PB-P021-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-P021 |
Description | REC 12P BLK BUSBAR 1X12 NICK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-P021 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.175" (4.45mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PA-P026 | TE Connectivity | 0 | 1111-DT04-12PA-P026-ND | ₱2,410.79000 | Parametric Equivalent |
| DT04-12PA-P026 | TE Connectivity Deutsch ICT Connectors | 235 | 1734-DT04-12PA-P026-ND | ₱939.88000 | Parametric Equivalent |
| DT04-12PB-E003 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-12PB-E003-ND | ₱222.77696 | Parametric Equivalent |
| DT04-12PB-P021 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-12PB-P021-ND | ₱928.22000 | Parametric Equivalent |
| DT04-12PB-P026 | TE Connectivity Deutsch ICT Connectors | 202 | 1734-DT04-12PB-P026-ND | ₱941.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₱894.41133 | ₱13,416.17 |








