ES1000-NO.1-C1-X-25MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₱6.24249
Datasheet
New Product
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.082' (25.00mm, 0.98")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1000-NO.1-C1-X-25MM

DigiKey Part Number
1111-ES1000-NO.1-C1-X-25MM-ND
Manufacturer
Manufacturer Product Number
ES1000-NO.1-C1-X-25MM
Description
ES1000-NO.1-C1-X-25MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Clear 0.082' (25.00mm, 0.98")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.050" (1.27mm)
Mfr
Recovered Wall Thickness
0.047" (1.19mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 130°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
0.082' (25.00mm, 0.98")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.225" (5.72mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1000-NO.1-C1-X-25MMTE Connectivity Raychem Cable Protection0ES1000-NO.1-C1-X-25MM-ND₱6.24249Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20,000₱8.34534₱166,906.80