Image for EXC450SFU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC450SFU

DigiKey Part Number
EXC450SFU-ND
Manufacturer
Manufacturer Product Number
EXC450SFU
Description
RF ANT 460MHZ WHIP STR SFU CONN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight SFU Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Power - Max
50 W
Features
-
Termination
SFU
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.900" (175.26mm)
Applications
Bluetooth, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱815.12040₱81,512.04
Manufacturers Standard Package