EXC450SMV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₱1,318.30182
Datasheet
Image for EXC450SMV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC450SMV

DigiKey Part Number
EXC450SMV-ND
Manufacturer
Manufacturer Product Number
EXC450SMV
Description
RF ANT 460MHZ WHIP STR SMA MALE
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.900" (175.26mm)
Applications
Bluetooth, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes