
RJ45-ECS-6-NR-002 | |
|---|---|
DigiKey Part Number | RJ45-ECS-6-NR-002-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-ECS-6-NR-002 |
Description | CABLE MOD 8P8C JACK TO PLUG 0.5' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | - | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |

