RNF-100-1/16-BK-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 69,000
Unit Price: ₱95.88000
Datasheet

Parametric Equivalent


3M
In Stock: 5,563
Unit Price: ₱101.24000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱43,348.83000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱45,989.27000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 33
Unit Price: ₱18,375.34000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 896
Unit Price: ₱149.47000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 629
Unit Price: ₱74.44000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: ₱9.20822
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₱0.00000
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/16-BK-SP

DigiKey Part Number
1111-RNF-100-1/16-BK-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/16-BK-SP
Description
HEAT SHRINK TUBING AND SLEEVES R
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.031" (0.79mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Spool
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
984.3' (300.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1/16" BL 1000'3M69,00019-FP-3011/16"BL1000'-ND₱95.88000Parametric Equivalent
FP-301VW-1/16-BLACK-1000'3M5,563FP116VWK-1000-ND₱101.24000Parametric Equivalent
HSTT06-MPanduit Corp0298-21601-ND₱43,348.83000Parametric Equivalent
HSTTV06-MPanduit Corp0HSTTV06-M-ND₱45,989.27000Parametric Equivalent
RNF-100-1/16-BK-SPTE Connectivity Raychem Cable Protection33RNF-100-1/16-BK-SP-300-ND₱18,375.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
300₱57.77540₱17,332.62
Manufacturers Standard Package