Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCT-NO.4-E2-0-38MM | |
|---|---|
DigiKey Part Number | 1111-SCT-NO.4-E2-0-38MM-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.4-E2-0-38MM |
Description | SCT-NO.4-E2-0-38MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.175" (4.45mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.125' (38.10mm, 1.50") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.700" (17.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL2500-NO.4-J2-0-40MM | TE Connectivity | 0 | 1111-FL2500-NO.4-J2-0-40MM-ND | ₱51.35592 | Parametric Equivalent |
| SCT-NO.4-E2-0-40MM | TE Connectivity | 0 | 1111-SCT-NO.4-E2-0-40MM-ND | ₱47.68764 | Parametric Equivalent |
| FL2500-NO.4-J2-0-40MM | TE Connectivity Raychem Cable Protection | 0 | FL2500-NO.4-J2-0-40MM-ND | ₱43.94415 | Parametric Equivalent |
| SCT-NO.4-E2-0-38MM | TE Connectivity Raychem Cable Protection | 0 | SCT-NO.4-E2-0-38MM-ND | ₱29.74594 | Parametric Equivalent |
| SCT-NO.4-E2-0-40MM | TE Connectivity Raychem Cable Protection | 0 | SCT-NO.4-E2-0-40MM-ND | ₱40.18416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱44.93643 | ₱449,364.30 |



