
TAT-125-3/16-0-1.5IN | |
|---|---|
DigiKey Part Number | 1111-TAT-125-3/16-0-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/16-0-1.5IN |
Description | TAT-125-3/16-0-1.5IN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.028" (0.71mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 0.125' (38.10mm, 1.50") | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱11.27996 | ₱451,198.40 |

