VFD69383W1NJN-518Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 0
Unit Price: ₱16,871.70667
Datasheet
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE Dome SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD69383W1NJN-518Q

DigiKey Part Number
994-VFD69383W1NJN-518Q-ND
Manufacturer
Manufacturer Product Number
VFD69383W1NJN-518Q
Description
ANT LOW PROFILE 2-PORT SHARKFIN
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE Dome SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, General ISM, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHz
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Dome
Number of Bands
12
VSWR
2
Return Loss
-
Gain
0.9dBi, 1.7dBi, 1.9dBi, 3.7dBi, 4.7dBi, 5.6dBi, 4.3dBi, 3.8dBi, 3.8dBi, 5.1dBi, 5.5dBi, 7dBi
Power - Max
10 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (2)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.890" (48.00mm)
Applications
3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes