
VFQ69383W2NJU-518S | |
|---|---|
DigiKey Part Number | 994-VFQ69383W2NJU-518S-ND |
Manufacturer | |
Manufacturer Product Number | VFQ69383W2NJU-518S |
Description | ANT LOW PROFILE 4-PORT SHARKFIN |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE Dome SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, General ISM, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHz | |
Frequency Range | 380MHz ~ 520MHz, 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Dome | |
Number of Bands | 13 | |
VSWR | 1.9, 2, 2.1, 2.2, 2.4, 2.5 | |
Return Loss | - | |
Gain | 0.8dBi, 0.5dBi, -0.6dBi, 0.4dBi, 3.9dBi, 4.9dBi, 2.5dBi, 3.3dBi, 3.3dBi, 2.6dBi, 2.7dBi, 3.9dBi, 5.6dBi | |
Power - Max | 60 W | |
Features | Cable - 4.9m, LNA | |
Termination | SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE | |
Base Product Number |

