
TCSL-350-U | |
|---|---|
DigiKey Part Number | 17-TCSL-350-U-ND |
Manufacturer | |
Manufacturer Product Number | TCSL-350-U |
Description | COMPRESSION CONNECTORS |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 350MCM (kcmil) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Base Product Number |

