Socket Contact 1 AWG Size Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0192-023-P04

DigiKey Part Number
2452-60-0192-023-P04-ND
Manufacturer
Manufacturer Product Number
60-0192-023-P04
Description
CONTACT SOCKET 8 MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Socket Contact 1 AWG Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
1 AWG
Wire Gauge or Range - mm²
50mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
4₱1,407.16750₱5,628.67
Manufacturers Standard Package