
116-0024 | |
|---|---|
DigiKey Part Number | 4535-116-0024-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 116-0024 |
Description | RFI GASKET SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.094" (2.40mm) | |
Length | 82.02' (25.00m) | |
Height | - | |
Material | Stainless Steel | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,255.39000 | ₱12,255.39 |
| 10 | ₱10,461.26800 | ₱104,612.68 |
| 25 | ₱10,013.45160 | ₱250,336.29 |

