
93-22054 | |
|---|---|
DigiKey Part Number | 4535-93-22054-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22054 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.258" (31.95mm) | |
Length | 1.258" (31.95mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱830.72000 | ₱830.72 |
| 10 | ₱655.16900 | ₱6,551.69 |
| 25 | ₱611.34040 | ₱15,283.51 |
| 100 | ₱563.17030 | ₱56,317.03 |
| 250 | ₱540.20900 | ₱135,052.25 |
| 500 | ₱526.36960 | ₱263,184.80 |
| 1,000 | ₱514.98125 | ₱514,981.25 |

