
95-22019 | |
|---|---|
DigiKey Part Number | 4535-95-22019-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22019 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.929" (74.40mm) | |
Height | 0.063" (1.60mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱621.11000 | ₱621.11 |
| 10 | ₱485.27300 | ₱4,852.73 |
| 25 | ₱451.31760 | ₱11,282.94 |
| 100 | ₱413.99160 | ₱41,399.16 |
| 250 | ₱396.19808 | ₱99,049.52 |
| 500 | ₱385.47786 | ₱192,738.93 |
| 1,000 | ₱376.65137 | ₱376,651.37 |

