
95-22029 | |
|---|---|
DigiKey Part Number | 4535-95-22029-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22029 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.929" (74.40mm) | |
Height | 0.063" (1.60mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱914.69000 | ₱914.69 |
| 10 | ₱723.77100 | ₱7,237.71 |
| 25 | ₱676.08320 | ₱16,902.08 |
| 100 | ₱623.66720 | ₱62,366.72 |
| 250 | ₱598.67996 | ₱149,669.99 |
| 500 | ₱583.61978 | ₱291,809.89 |
| 1,000 | ₱571.22504 | ₱571,225.04 |

