RFI Absorbing Sheet Monel Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470-0024-2250-10000

DigiKey Part Number
4535-470-0024-2250-10000-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
470-0024-2250-10000
Description
RFI ABSORB SHEET MON ALLOY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Absorbing Sheet Monel Alloy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Width
8.858" (225.00mm)
Length
3.28' (1.00m)
Height
0.094" (2.40mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-60°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱21,211.71000₱21,211.71
10₱18,353.60800₱183,536.08
25₱17,640.25840₱441,006.46
Manufacturers Standard Package