1.83 F (EDLC) Supercapacitor 32.4 V Module, Wire Leads 420mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBLS-1.83/32.4

DigiKey Part Number
2085-SCAP,PBLS-1.83/32.4-ND
Manufacturer
Manufacturer Product Number
SCAP,PBLS-1.83/32.4
Description
CAP 1.83F -10% +20% 32.4V UCAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.83 F (EDLC) Supercapacitor 32.4 V Module, Wire Leads 420mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
1.83 F
Tolerance
-10%, +20%
Voltage - Rated
32.4 V
ESR (Equivalent Series Resistance)
420mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Wire Leads with Connector
Mounting Type
User Defined
Package / Case
Module, Wire Leads
Lead Spacing
-
Size / Dimension
3.110" L x 1.083" W (79.00mm x 27.50mm)
Height - Seated (Max)
1.614" (41.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,159.13000₱3,159.13
25₱2,527.23040₱63,180.76
50₱2,451.09000₱122,554.50
100₱2,388.35400₱238,835.40
Manufacturers Standard Package