
TPLCE-3R8/300MR12X35 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/300MR12X35-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/300MR12X35 |
Description | CAP LITHIUM HYBRID 300F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 3.8 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 300 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱589.55000 | ₱589.55 |
| 10 | ₱447.45900 | ₱4,474.59 |
| 50 | ₱390.79100 | ₱19,539.55 |
| 100 | ₱373.24750 | ₱37,324.75 |
| 500 | ₱343.54156 | ₱171,770.78 |
| 1,000 | ₱334.33633 | ₱334,336.33 |

