
CMS4R7K1HC | |
|---|---|
DigiKey Part Number | 4075-CMS4R7K1HC-ND |
Manufacturer | |
Manufacturer Product Number | CMS4R7K1HC |
Description | CAP CER 4.7PF 50V M3K |
Customer Reference | |
Detailed Description | 4.7 pF ±10% 50V Ceramic Capacitor M3K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Single Layer, Wire Bondable | |
Ratings | COTS | |
Applications | ||
Mounting Type | ||
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Thickness (Max) | 0.007" (0.18mm) |
| Tray: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱107.19000 | ₱10,719.00 |

