
F360.50BK75 | |
|---|---|
DigiKey Part Number | 1030-F360.50BK75-ND |
Manufacturer | |
Manufacturer Product Number | F360.50BK75 |
Description | SLEEVING 0.5" ID PET 75' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.500" (12.70mm) 75.00' (22.86m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | 0.560" (14.22mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,182.35000 | ₱3,182.35 |
| 2 | ₱2,926.58500 | ₱5,853.17 |
| 3 | ₱2,786.74000 | ₱8,360.22 |
| 5 | ₱2,620.08000 | ₱13,100.40 |
| 7 | ₱2,515.73286 | ₱17,610.13 |
| 10 | ₱2,409.69100 | ₱24,096.91 |
| 25 | ₱2,157.42520 | ₱53,935.63 |
| 50 | ₱1,984.30120 | ₱99,215.06 |
| 100 | ₱1,825.11220 | ₱182,511.22 |

