Sleeve X 100' (30.48m) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGL0.50RD100

DigiKey Part Number
1030-FGL0.50RD100-ND
Manufacturer
Manufacturer Product Number
FGL0.50RD100
Description
EXPAND SLEEVING 1/2" X 100' RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.524" (13.31mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Acrylic Coated, Halogen Free
Color
Red
Length
100' (30.48m)
Wall Thickness
0.010" (0.25mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱9,762.03000₱9,762.03
2₱8,978.05500₱17,956.11
3₱8,549.19667₱25,647.59
5₱8,203.01200₱41,015.06
Manufacturers Standard Package