Soldering Tip Screwdriver For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66-627

DigiKey Part Number
66-627-ND
Manufacturer
Manufacturer Product Number
66-627
Description
PLATO SOLDERING TIP - 3/8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Screwdriver For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Screwdriver
Height
-
Width
-
Length
-
Diameter
0.187" (4.75mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,282.71000₱1,282.71