
XCMD2116C12 | |
|---|---|
DigiKey Part Number | 5452-XCMD2116C12-ND |
Manufacturer | |
Manufacturer Product Number | XCMD2116C12 |
Description | SWITCH LIMIT DPST 3A 50V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 220mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,030.47000 | ₱7,030.47 |
| 10 | ₱5,820.71500 | ₱58,207.15 |
| 25 | ₱5,398.89840 | ₱134,972.46 |
| 50 | ₱5,099.96920 | ₱254,998.46 |
| 100 | ₱4,817.27940 | ₱481,727.94 |


