4 Conductor Multi-Conductor Cable Black 26 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00919

DigiKey Part Number
839-30-00919-ND
839-30-00919-DS-ND
Manufacturer
Manufacturer Product Number
30-00919
Description
CABLE 4COND 26AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0323" (0.820mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱394.22000₱394.22
5₱351.94000₱1,759.70
10₱335.08800₱3,350.88
25₱313.90000₱7,847.50
50₱298.63140₱14,931.57
100₱283.99400₱28,399.40
Spool
QuantityUnit PriceExt Price
153₱154.63150₱23,658.62
306₱147.00676₱44,984.07
459₱142.69166₱65,495.47
765₱141.60990₱108,331.57
Manufacturers Standard Package
Alternate Length
CABLE 4COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 26AWG BLACK SHLD 1M
In-Stock: 5
Unit Price: ₱350.15000
CABLE 4COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price: