
30-01578 | |
|---|---|
DigiKey Part Number | 839-30-01578-ND 839-30-01578-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01578 |
Description | CABLE 4COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱326.43000 | ₱326.43 |
| 5 | ₱291.44800 | ₱1,457.24 |
| 10 | ₱277.52400 | ₱2,775.24 |
| 25 | ₱259.99760 | ₱6,499.94 |
| 50 | ₱247.38480 | ₱12,369.24 |
| 100 | ₱235.29290 | ₱23,529.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₱168.24294 | ₱25,741.17 |
| 306 | ₱159.93441 | ₱48,939.93 |
| 459 | ₱155.23148 | ₱71,251.25 |
| 765 | ₱149.46559 | ₱114,341.18 |
| 1,071 | ₱145.76277 | ₱156,111.93 |
| 1,530 | ₱141.91641 | ₱217,132.11 |
| 3,825 | ₱133.81879 | ₱511,856.87 |




