4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01579

DigiKey Part Number
839-30-01579-ND
839-30-01579-DS-ND
Manufacturer
Manufacturer Product Number
30-01579
Description
CABLE 4COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,437
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱306.68000₱306.68
5₱273.93000₱1,369.65
10₱260.82900₱2,608.29
25₱244.36920₱6,109.23
50₱232.53080₱11,626.54
100₱221.16870₱22,116.87
Spool
QuantityUnit PriceExt Price
153₱157.41438₱24,084.40
306₱149.64758₱45,792.16
459₱145.25399₱66,671.58
765₱144.34454₱110,423.57
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG BLACK SHLD 5M
In-Stock: 14
Unit Price: ₱1,509.59000
CABLE 4COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: ₱313.83000
CABLE 4COND 24AWG BLK SHLD 30M
In-Stock: 1
Unit Price: ₱9,015.87000