
30-01579 | |
|---|---|
DigiKey Part Number | 839-30-01579-ND 839-30-01579-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01579 |
Description | CABLE 4COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱306.68000 | ₱306.68 |
| 5 | ₱273.93000 | ₱1,369.65 |
| 10 | ₱260.82900 | ₱2,608.29 |
| 25 | ₱244.36920 | ₱6,109.23 |
| 50 | ₱232.53080 | ₱11,626.54 |
| 100 | ₱221.16870 | ₱22,116.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₱157.41438 | ₱24,084.40 |
| 306 | ₱149.64758 | ₱45,792.16 |
| 459 | ₱145.25399 | ₱66,671.58 |
| 765 | ₱144.34454 | ₱110,423.57 |


