0.1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGAEW1X7T0G104M020BC

DigiKey Part Number
445-CGAEW1X7T0G104M020BCTR-ND - Tape & Reel (TR)
445-CGAEW1X7T0G104M020BCCT-ND - Cut Tape (CT)
445-CGAEW1X7T0G104M020BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGAEW1X7T0G104M020BC
Description
CAP CER 0.1UF 4V X7T 0204
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.010" (0.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,975
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱19.94900₱199.49
50₱14.99460₱749.73
100₱13.45830₱1,345.83
500₱10.88336₱5,441.68
1,000₱10.08658₱10,086.58
2,500₱9.24668₱23,116.70
5,000₱8.74039₱43,701.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱7.88319₱118,247.85
30,000₱7.58570₱227,571.00
45,000₱7.43662₱334,647.90
75,000₱7.27143₱545,357.25
Manufacturers Standard Package