
30-02616 | |
|---|---|
DigiKey Part Number | 839-30-02616-ND 839-30-02616-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02616 |
Description | CABLE 2COND 14AWG BLK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0209" (0.530mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱396.01000 | ₱396.01 |
| 5 | ₱353.96600 | ₱1,769.83 |
| 10 | ₱337.05300 | ₱3,370.53 |
| 25 | ₱315.71040 | ₱7,892.76 |
| 50 | ₱300.37020 | ₱15,018.51 |
| 100 | ₱285.64350 | ₱28,564.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₱194.02013 | ₱29,685.08 |
| 306 | ₱184.42595 | ₱56,434.34 |
| 459 | ₱180.66096 | ₱82,923.38 |











