
30-03489 | |
|---|---|
DigiKey Part Number | 839-30-03489-ND 839-30-03489-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03489 |
Description | HOOK-UP STRND 24AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Purple 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.24000 | ₱101.24 |
| 5 | ₱90.51600 | ₱452.58 |
| 10 | ₱86.22800 | ₱862.28 |
| 25 | ₱80.84520 | ₱2,021.13 |
| 50 | ₱76.96240 | ₱3,848.12 |
| 100 | ₱73.24650 | ₱7,324.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₱46.31275 | ₱7,085.85 |
| 306 | ₱44.06118 | ₱13,482.72 |
| 459 | ₱42.78778 | ₱19,639.59 |
| 765 | ₱41.22651 | ₱31,538.28 |
| 1,071 | ₱40.22377 | ₱43,079.66 |
| 1,530 | ₱39.18273 | ₱59,949.58 |

