
P0789 | |
|---|---|
DigiKey Part Number | 771-P0789-ND |
Manufacturer | |
Manufacturer Product Number | P0789 |
Description | COMET-A65-SOM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module 100MHz 4GB 8GB eMMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | - | |
Co-Processor | - | |
Speed | 100MHz | |
Flash Size | 8GB eMMC | |
RAM Size | 4GB | |
Connector Type | 4 x 100 Pin | |
Size / Dimension | 2.953" L x 2.953" W (75.00mm x 75.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72,636.11000 | ₱72,636.11 |

