
2T05H33QDCKRG4Q | |
|---|---|
DigiKey Part Number | 296-2T05H33QDCKRG4QTR-ND - Tape & Reel (TR) 296-2T05H33QDCKRG4QCT-ND - Cut Tape (CT) 296-2T05H33QDCKRG4QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T05H33QDCKRG4Q |
Description | IC SUPERVISOR 2 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2T05H33QDCKRG4Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.05V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| 10 | ₱69.79300 | ₱697.93 |
| 25 | ₱63.38520 | ₱1,584.63 |
| 100 | ₱56.34030 | ₱5,634.03 |
| 250 | ₱52.98520 | ₱13,246.30 |
| 500 | ₱50.96170 | ₱25,480.85 |
| 1,000 | ₱49.29668 | ₱49,296.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱47.23963 | ₱141,718.89 |
| 6,000 | ₱46.23313 | ₱277,398.78 |
| 9,000 | ₱45.72904 | ₱411,561.36 |

