
5962-9053801PA | |
|---|---|
DigiKey Part Number | 2156-5962-9053801PA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9053801PA |
Description | DIODE ARRAY SCHOTT 50V 1A 8-CDIP |
Customer Reference | |
Detailed Description | Diode Array 4 Independent 50 V 1A Through Hole 8-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 4 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |
| Bulk: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ₱2,037.20556 | ₱18,334.85 |


