
74ACT11000N | |
|---|---|
DigiKey Part Number | 296-4176-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11000N |
Description | IC GATE NAND 4CH 2-INP 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱220.93000 | ₱220.93 |
| 10 | ₱166.56100 | ₱1,665.61 |
| 25 | ₱152.97200 | ₱3,824.30 |
| 100 | ₱138.02500 | ₱13,802.50 |
| 250 | ₱130.90280 | ₱32,725.70 |

