74ACT16244DGGR-NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,664
Unit Price: ₱141.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 61,294
Unit Price: ₱95.87548
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,708
Unit Price: ₱95.87548
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 68,000
Unit Price: ₱95.87548
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 33,500
Unit Price: ₱95.87548
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 199
Unit Price: ₱89.92050
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,174
Unit Price: ₱146.49303
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 967
Unit Price: ₱122.67303
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 974
Unit Price: ₱122.07753
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,340
Unit Price: ₱189.96447
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16,713
Unit Price: ₱126.84149
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16244DGGR-NG

DigiKey Part Number
296-74ACT16244DGGR-NG-ND
Manufacturer
Manufacturer Product Number
74ACT16244DGGR-NG
Description
IC BUFF NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.