Similar

74AVC4T245DGVRE4 | |
|---|---|
DigiKey Part Number | 74AVC4T245DGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245DGVRE4 |
Description | IC TRANSLATION TXRX 3.6V 16TVSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245DGVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱35.24527 | ₱70,490.54 |
| 4,000 | ₱34.36869 | ₱137,474.76 |
| 6,000 | ₱33.92971 | ₱203,578.26 |
| 10,000 | ₱33.44322 | ₱334,432.20 |
| 14,000 | ₱33.15914 | ₱464,227.96 |


