74LVC1G3157DRYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 25,202
Unit Price: ₱13.10000
Datasheet
1 Circuit IC Switch 2:1 15Ohm 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G3157DRYRG4

DigiKey Part Number
74LVC1G3157DRYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G3157DRYRG4
Description
IC SWITCH SPDT X 1 15OHM 6SON
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G3157DRYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
300MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.33643₱21,682.15
10,000₱4.21179₱42,117.90
15,000₱4.14936₱62,240.40
25,000₱4.08022₱102,005.50
35,000₱4.03979₱141,392.65
50,000₱4.00093₱200,046.50
125,000₱3.91723₱489,653.75
Manufacturers Standard Package