


74SSTUB32864AZKER | |
|---|---|
DigiKey Part Number | 2156-74SSTUB32864AZKER-ND |
Manufacturer | |
Manufacturer Product Number | 74SSTUB32864AZKER |
Description | IC CONFI REG BUF 25-14BIT 96PBGA |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6) |
EDA/CAD Models | 74SSTUB32864AZKER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | 1:1, 1:2 Configurable Registered Buffer | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 25, 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-PBGA MICROSTAR (13.6x5.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₱446.62500 | ₱17,865.00 |

