8601401IA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Comparator Standard (General Purpose) Open-Collector, DTL, RTL, TTL TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8601401IA

DigiKey Part Number
296-8601401IA-ND
Manufacturer
Manufacturer Product Number
8601401IA
Description
HIGH SPEED DUAL COMPARATOR 10-TO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, DTL, RTL, TTL TO-100-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, DTL, RTL, TTL
Voltage - Supply, Single/Dual (±)
36V
Voltage - Input Offset (Max)
4mV @ ±15V
Current - Input Bias (Max)
0.5µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
4.5mA, 11.5mA
CMRR, PSRR (Typ)
80dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-100-10 Metal Can
Mounting Type
Through Hole
Supplier Device Package
TO-100-10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.