ADC121S051CISDX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₱121.76903
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S051CISDX/NOPB

DigiKey Part Number
ADC121S051CISDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC121S051CISDX/NOPB
Description
IC ADC 12BIT SAR 6WSON
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
ADC121S051CISDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types