


ADC32J44EVM | |
|---|---|
DigiKey Part Number | 296-42562-ND |
Manufacturer | |
Manufacturer Product Number | ADC32J44EVM |
Description | EVAL MODULE ADC32J44 |
Customer Reference | |
Detailed Description | ADC32J44 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | JESD204B, Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 401mW @ 125MSPS | |
Utilized IC / Part | ADC32J44 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,366.54000 | ₱21,366.54 |


