ADC3664 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3664EVM

DigiKey Part Number
296-ADC3664EVM-ND
Manufacturer
Manufacturer Product Number
ADC3664EVM
Description
EVAL BOARD FOR ADC3664
Customer Reference
Detailed Description
ADC3664 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
125M
Data Interface
Serial LVDS
Input Range
3.2Vpp
Power (Typ) @ Conditions
100mW @ 10MSPS
Utilized IC / Part
ADC3664
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.