
ADCS7478AIMFX/NOPB | |
|---|---|
DigiKey Part Number | ADCS7478AIMFX/NOPBTR-ND - Tape & Reel (TR) ADCS7478AIMFX/NOPBCT-ND - Cut Tape (CT) ADCS7478AIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7478AIMFX/NOPB |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7478AIMFX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCS7478AIMFE/NOPB | Texas Instruments | 13 | 296-36315-1-ND | ₱213.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱181.03000 | ₱181.03 |
| 10 | ₱135.59500 | ₱1,355.95 |
| 25 | ₱124.19760 | ₱3,104.94 |
| 100 | ₱111.62050 | ₱11,162.05 |
| 250 | ₱105.63216 | ₱26,408.04 |
| 500 | ₱103.77660 | ₱51,888.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱95.37488 | ₱286,124.64 |
| 6,000 | ₱93.57816 | ₱561,468.96 |

