ADS1013IRUGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 175
Unit Price: ₱189.96000
Datasheet
12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1013IRUGR

DigiKey Part Number
296-ADS1013IRUGRTR-ND - Tape & Reel (TR)
296-ADS1013IRUGRCT-ND - Cut Tape (CT)
296-ADS1013IRUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1013IRUGR
Description
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1013IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱142.92000₱142.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱84.31685₱252,950.55
6,000₱82.70086₱496,205.16
Manufacturers Standard Package