12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1014IDGST

DigiKey Part Number
296-25226-2-ND - Tape & Reel (TR)
296-25226-1-ND - Cut Tape (CT)
296-25226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1014IDGST
Description
IC ADC 12BIT SIGMA-DELTA 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1014IDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,772
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱200.68000₱200.68
10₱150.90000₱1,509.00
25₱138.44200₱3,461.05
100₱124.72150₱12,472.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱118.17816₱29,544.54
500₱114.23358₱57,116.79
750₱112.25811₱84,193.58
1,250₱110.06984₱137,587.30
1,750₱108.79002₱190,382.54
2,500₱107.55969₱268,899.23
Manufacturers Standard Package